14820-133 | SCHROFF
Steel enclosure, (L x W x H) 132.55 x 132.55 x 43.65 mm, anthracite gray, IP30, 14820-133
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: On Request **
Modular desktop enclosure, 14820-133, SCHROFF
Modular desktop housing consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
Breite | 132.55 mm | |
Farbe | anthrazitgrau | |
Höhe | 43.65 mm | |
Länge | 132.55 mm | |
Material | Stahl | |
Schutzart (IP) | IP30 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |