14820-154 | SCHROFF

Steel enclosure, (L x W x H) 177 x 221 x 43.7 mm, anthracite gray, IP30, 14820-154

Order No.: 85H0458
EAN: 4036088195570
MPN:
14820-154
Series: Interscale
14820-154 SCHROFF General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
28.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0126 €

Modular desktop enclosure, 14820-154, SCHROFF

Modular desktop housing consisting of 4 assembled individual parts with integrated EMC protection.

Technical specifications
Width 221 mm
Colour anthrazitgrau
Height 43.7 mm
Length 177 mm
Material Stahl
Degree of protection (IP) IP30
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes