14820-155 | SCHROFF

Steel enclosure, (L x W x H) 221.45 x 221 x 43.7 mm, anthracite gray, IP30, 14820-155

Order No.: 85H0459
EAN: 4036088195587
MPN:
14820-155
Series: Interscale
14820-155 SCHROFF General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0602 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
28.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0602 €

Modular desktop enclosure, 14820-155, SCHROFF

Modular desktop housing consisting of 4 assembled individual parts with integrated EMC protection.

Technical specifications
Width 221 mm
Colour anthrazitgrau
Height 43.7 mm
Length 221.45 mm
Material Stahl
Degree of protection (IP) IP30
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes