14820-397 | SCHROFF
Steel enclosure, (L x W x H) 310.35 x 399 x 132.6 mm, anthracite gray, IP30, 14820-397
Unit Price (€ / pc.)
62.3798 € *
Available: 0 pcs.
Leadtime: On Request **
Modular desktop enclosure, 14820-397, SCHROFF
Modular desktop housing consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
Width | 399 mm | |
Colour | anthrazitgrau | |
Height | 132.6 mm | |
Length | 310.35 mm | |
Material | Stahl | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |