14825-197 | SCHROFF
Steel enclosure, (L x W x H) 310 x 399 x 43.7 mm, anthracite gray, IP20, 14825-197
Unit Price (€ / pc.)
60.8209 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Modular desktop enclosure, 14825-197, SCHROFF
Modular desktop enclosure with perforated side panels, consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
Width | 399 mm | |
Colour | anthrazitgrau | |
Height | 43.7 mm | |
Length | 310 mm | |
Material | Stahl | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |