14825-275 | SCHROFF

Steel enclosure, (L x W x H) 221 x 310 x 88.1 mm, anthracite gray, IP20, 14825-275

Order No.: 85H0485
EAN: 4036088195846
MPN:
14825-275
Series: Interscale
14825-275 SCHROFF General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
56.3703 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
56.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3703 €

Modular desktop enclosure, 14825-275, SCHROFF

Modular desktop enclosure with perforated side panels, consisting of 4 assembled individual parts with integrated EMC protection.

Technical specifications
Width 310 mm
Colour anthrazitgrau
Height 88.1 mm
Length 221 mm
Material Stahl
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes