14825-397 | SCHROFF
Steel enclosure, (L x W x H) 310 x 399 x 132.6 mm, anthracite gray, IP20, 14825-397
Unit Price (€ / pc.)
77.7665 € *
Available: 0 pcs.
Leadtime: On Request **
Modular desktop enclosure, 14825-397, SCHROFF
Modular desktop enclosure with perforated side panels, consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
Breite | 399 mm | |
Farbe | anthrazitgrau | |
Höhe | 132.6 mm | |
Länge | 310 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |