24814-010 | SCHROFF
Aluminum enclosure, (L x W x H) 100.5 x 52 x 88.1 mm, black, IP40, 24814-010
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum enclosure, 24814-010, SCHROFF
The Trapezoid aluminium profile case enables a user to insert 3 non standard PCBs. The PCBs will be inserted in grooves in the Alu-profile tube. Both sides are covered with 2.5 mm thick L-shaped front panels for wall mounting.
Technical specifications
Width | 52 mm | |
Colour | schwarz | |
Height | 88.1 mm | |
Length | 100.5 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |