24814-024 | SCHROFF

Aluminum enclosure, (L x W x H) 160.5 x 71.7 x 112.3 mm, black, IP40, 24814-024

Order No.: 85H4939
EAN: 4036088195525
MPN:
24814-024
Series: Minipac
24814-024 SCHROFF General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
37.2589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
74.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
37.2589 €

Aluminum enclosure, 24814-024, SCHROFF

The rectangular aluminium profile case enables a user to insert 4 standard PCBs (height 100 mm x depth 160 mm). The PCBs will be inserted in grooves in the Alu-profile tube. Both sides are covered with 2.5 mm thick front panels.

Technical specifications
Width 71.7 mm
Colour schwarz
Height 112.3 mm
Length 160.5 mm
Material Aluminium
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes