22349-034 | SCHROFF

Cable gland, cable Ø 30 to 72 mm, EPDM, light gray, 22349-034

Order No.: 85H3405
EAN: 4036088200144
MPN:
22349-034
Series: Comline
22349-034 SCHROFF Grommets
Image may differ
Unit Price (€ / pc.)
58.0482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0482 €
Cable entries of the Comline series.
Technical specifications
Ausführung Kabelhalter
Farbe lichtgrau
Material EPDM
max. Kabeldurchmesser 72 mm
min. Kabeldurchmesser 30 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes