21127-990 | SCHROFF
Mounting tool for cage nut, 115 mm, 21127-990
Order No.: 85H1736
EAN: 4036088111815
MPN:
21127-990
Unit Price (€ / pc.)
10.4363 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Assembling tool to fit or remove cage nuts.
Technical specifications
Version | Montagewerkzeug | |
Suitable for | Käfigmutter | |
Length | 115 mm | |
Material | Stahl |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |