24560-271 | SCHROFF
Mounting tool for EMC seals, 120 mm, 24560-271
Order No.: 85H3792
EAN: 4036088070341
MPN:
24560-271
Unit Price (€ / pc.)
22.134 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Assembly tool, for mounting the stainless steel EMC gaskets assembled to the horizontal rails.
Technical specifications
Version | Montagewerkzeug | |
Suitable for | EMV-Dichtungen | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |