69004-089 | SCHROFF
Double Test Socket, Ø2mm, Long Type for MountingPlane 1
Order No.: 85H6711
EAN: 4036088068386
MPN:
69004-089
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Double test sockets for mounting plane 1 and 2, short and long type.
Technical specifications
Version | Prüfbuchse | |
Rated Voltage | 200 VAC/VDC | |
Rated current | 100 mA | |
diameter | 2 mm | |
Length | 21.3 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |