21130-801 | SCHROFF
RackChiller Rear Door Cooler, Passive, Air-LiquidHeat Exchanger, 2000H 800W
Unit Price (€ / pc.)
5,580.4217 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5,580.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,580.4217 €
RackChiller Rear Door Cooler (RDC) Water Heat Exchanger is designed for managing high heat load cooling requirements within high-density server, computing and storage racks. The RDC installs on equipment racks as a separate rear door with an extra frame, enabling it to be retrofitted to existing racks. Heat dissipated by the rack equipment will be removed by a air-to-liquid heat exchanger and transfered into the facility water circuit, adding no heat to the IT room. The entire system is integrated within an aesthetically framed perforated door with protective covers to isolate the liquid source and cooling loop from the rack-mounted equipment.
Technical specifications
Width | 800 mm | |
Length | 2000 mm | |
Depth | 226 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84195080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |