21130-808 | SCHROFF

RackChiller Rear Door Cooler, Active, Air-LiquidHeat Exchanger, Fans, 2200H 600W

Order No.: 85H2051
EAN: 4036088218248
MPN:
21130-808
Series: RackChiller
21130-808 SCHROFF Liquid Heat Sinks
Image may differ
Unit Price (€ / pc.)
13,250.9475 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13,250.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13,250.9475 €
RackChiller Rear Door Cooler (RDC) Heat Exchanger is designed for managing high heat load cooling requirements within high-density server, computing and storage racks. The RDC installs on equipment racks as a separate rear door with an extra frame, enabling it to be retrofitted to existing racks. Heat dissipated by the rack equipment will be removed by the air-to-liquid heat exchanger and transfered into the facility water circuit, adding no heat to the IT room. Door-mounted fans support the IT equipment air flow to overcome the coil impedance. The integrated controller modulates the water flow to keep a constant supply air temperature, as well as the fan speed to maintaining a (configurable) pressure differential between rack and IT room. The entire system is integrated within an aesthetically framed perforated door with protective covers to isolate the liquid source and cooling loop from the rack-mounted equipment.
Technical specifications
Length 2200 mm
Width 600 mm
Depth 333 mm
Logistics
Country of origin FR
Customs tariff number 84195080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes