21100-002 | SCHROFF

Cage nut, M4, H 1.8 mm, steel, 21100-002

Order No.: 85H1513
EAN: 4036088110658
MPN:
21100-002
21100-002 SCHROFF Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
27.5842 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
55.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
27.5842 €

Cage nut, 21100-002, SCHROFF

Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.

Technical specifications
Version Käfigmutter
Spindle drive type Vierkant
Thread size M4
Height 1.8 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes