21100-004 | SCHROFF

Cage nut, M6, steel, 21100-004

Order No.: 85H1515
EAN: 4036088110702
MPN:
21100-004
SCHROFF
21100-004 SCHROFF Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
26.7393 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
26.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
26.7393 €

Cage nut, 21100-004, SCHROFF

Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.

Technical specifications
Version cage nut
Spindle drive type square
Thread size M6
Material steel
Logistics
Country of origin IT
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes