21100-015 | SCHROFF

Washer, M6, inner Ø 6.4 mm, plastic, 21100-015

Order No.: 85H1516
EAN: 4036088110733
MPN:
21100-015
21100-015 SCHROFF Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
7.735 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pck.
7.735 €

Washer, 21100-015, SCHROFF

Washer for fixing printed circuit boards.

Technical specifications
Version Unterlegscheibe
Colour schwarz
Thread size M6
Inner diameter 6.4 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes