21100-359 | SCHROFF
Square nut, M2.5x0.45, steel, DIN 562, 21100-359
Order No.: 85H1535
EAN: 4036088061967
MPN:
21100-359
Unit Price (€ / pck.)
4.3078 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Square nut, 21100-359, SCHROFF
Square Nut, M2.5
Technical specifications
Version | Vierkantmutter | |
Spindle drive type | Vierkant | |
Thread size | M2,5 | |
Thread pitch | 0.45 mm | |
Material | Stahl | |
Standard number | DIN 562 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |