21100-558 | SCHROFF
Square nut, M6x1, H 3.7 mm, steel, 21100-558
Order No.: 85H1548
EAN: 4036088110924
MPN:
21100-558
Unit Price (€ / pck.)
31.7254 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Square nut, 21100-558, SCHROFF
Square nuts have higher contact surface and dont get rounded off unlike hex nuts. For precise, anti-twist secure mounting without clearance, use square nuts.
Technical specifications
Version | Vierkantmutter | |
Spindle drive type | Vierkant | |
Thread size | M6 | |
Thread pitch | 1 mm | |
Height | 3.7 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |