21100-721 | SCHROFF

Washer, inner Ø 2.7 mm, outer Ø 6 mm, steel, DIN 125, 21100-721

Order No.: 85H1564
EAN: 4036088062254
MPN:
21100-721
21100-721 SCHROFF Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
3.0226 € *
Available: 200 pck.
Leadtime: 3 Weeks **
Total Price:
60.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pck.
3.0226 €

Washer, 21100-721, SCHROFF

Washer for fixing printed circuit boards.

Technical specifications
Version Unterlegscheibe
Outer diameter 6 mm
Colour silber
Inner diameter 2.7 mm
Material Stahl
Standard number DIN 125
Logistics
Country of origin CN
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes