21101-267 | SCHROFF

Sliding nut, M6, steel, 21101-267

Order No.: 85H1594
EAN: 4036088208706
MPN:
21101-267
SCHROFF
21101-267 SCHROFF Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
29.2026 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
29.2026 €

Slide nut, 21101-267, SCHROFF

The slide nut Kit enables variable mounting of 19" components outside the EIA increments.

Technical specifications
Ausführung Schiebemutter
Gewindegröße M6
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181639
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes