21120-128 | SCHROFF
Cage nut, M4, steel, 21120-128
Order No.: 85H1690
EAN: 4036088111259
MPN:
21120-128
Unit Price (€ / pck.)
204.3230 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Cage nut, 21120-128, SCHROFF
Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.
Technical specifications
Version | Käfigmutter | |
Spindle drive type | Vierkant | |
Thread size | M4 | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |