21120-148 | SCHROFF
Washer, M4, inner Ø 4.1 mm, outer Ø 8 mm, steel, 21120-148
Order No.: 85H1699
EAN: 4036088111440
MPN:
21120-148
Unit Price (€ / pck.)
10.6981 € *
Available: 0 pck.
Leadtime: On Request **
Washer, 21120-148, SCHROFF
Grounding Washer Kit for mounting of front panels, distribution fields or other components on the frame, slide mounts or depth members with square cut-outs. It is used with grounding/earthing nut on at least one attachment point for standard grounding/earthing.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 8 mm | |
Thread size | M4 | |
Inner diameter | 4.1 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |