EF250R5 | SCHROFF

Filter fan, 230 V, 252 x 252 x 97 mm, 125 m³/h, 40 dB, ball bearing, SCHROFF EF250R5

Order No.: 85H6759
EAN: 4036088218927
MPN:
EF250R5
EF250R5 SCHROFF Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
110.3368 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
110.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.3368 €

Filter fan air flow, EF250R5, SCHROFF

This vertical filter fan, EF, with a IP 54 protection degree, is easy to install thanks to its click-in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation.

Features

  • The filter fan is reliable due to its high quality motor, as well as being easy to install
  • The click-in feature reduces the customer's labour cost due to the ease of installation
  • The filter fan should be installed together with at least one exhaust filter, EFA
  • Component failure and unnecessary downtime is avoided as water and dust are prevented from entering the enclosure and the reliable motor ensures that there is constant ventilation
Technical specifications
Width 252 mm
Height 252 mm
Type of bearing Kugellager
Rated voltage 230 V
Sound pressure level 40 db
Degree of protection (IP) IP54
Depth 97 mm
Volume flow 125 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes