69001-865 | SCHROFF
Connector Type H, EN 60603, DIN 41612, Male,15 Contacts, Pin Length 3.0 mm
Order No.: 85H6691
EAN: 4036088067907
MPN:
69001-865
Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: 11 Weeks
Male / Female DIN connector form H. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 230 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |