69001-976 | SCHROFF
Connector Type R, EN 60603, DIN 41612, Female,64 Contacts, Solder Pins, 3 mm
Order No.: 85H6697
EAN: 4036088067976
MPN:
69001-976
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male / Female DIN connector form R. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Connection | Lötstift | |
Number of rows | 3 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 72 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |