69001-981 | SCHROFF
Connector Type H, EN 60603, DIN 41612, Female,15 Contacts, Pin Length 4.0 mm
Order No.: 85H6699
EAN: 4036088067990
MPN:
69001-981
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male / Female DIN connector form H. Requirement class 2 as per EN 60603 (DIN 41642).
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 230 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |