60110-202 | SCHROFF
Socket Strip, SCHUKO, 9 Sockets, 19"
Order No.: 85H6368
EAN: 4036088046223
MPN:
60110-202
Unit Price (€ / pc.)
49.8015 € *
Available: 3 pcs.
Next delivery: 3 pcs. on 2025-05-26
Leadtime: 15 Weeks **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with Schuko outlets.
Technical specifications
Cable length | 2 m | |
Number of sockets | 9 | |
Country code | Deutschland | |
Master-Slave | Yes | |
Overvoltage protection | Yes | |
Can be switched off | No | |
USB connection | No | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Colour | grau | |
Length | 438.5 mm | |
Width | 43.7 mm | |
Depth | 44 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |