60110-209 | SCHROFF
Socket Strip, SCHUKO, 19 Sockets, With Switch
Order No.: 85H6375
EAN: 4036088046438
MPN:
60110-209
Unit Price (€ / pc.)
168.98 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with Schuko outlets.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 19 | |
Colour | grau | |
Cable length | 2 m | |
Country code | Deutschland | |
Length | 1.753 mm | |
Master-Slave | Yes | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |