60110-211 | SCHROFF
Socket Strip, SCHUKO, 9 Sockets, With TransientProtection
Order No.: 85H6377
EAN: 4036088046490
MPN:
60110-211
Unit Price (€ / pc.)
200.515 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with Schuko outlets.
Technical specifications
Cable length | 2 m | |
Number of sockets | 9 | |
Country code | Deutschland | |
Master-Slave | Yes | |
Overvoltage protection | Yes | |
Can be switched off | No | |
USB connection | No | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Colour | grau | |
Length | 947.5 mm | |
Width | 43.7 mm | |
Depth | 44 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |