60110-220 | SCHROFF

Socket Strip, UTE, 4 Sockets, 10"

Order No.: 85H6383
EAN: 4036088046674
MPN:
60110-220
60110-220 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
48.9685 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9685 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with UTE outlets.
Technical specifications
Can be switched off No
Number of sockets 4
Width 43.7 mm
Colour grau
Cable length 2 m
Length 210 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
Overvoltage protection Yes
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes