60110-229 | SCHROFF

Socket Strip, UTE, 7 Sockets, 19", With MainsSuppression Filter

Order No.: 85H6392
EAN: 4036088046957
MPN:
60110-229
SCHROFF
60110-229 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
143.99 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.99 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with UTE outlets.
Technical specifications
Abschaltbar No
Anzahl der Steckdosen 7
Breite 43.7 mm
Farbe grau
Kabellänge 2 m
Länge 438.5 mm
Master-Slave Yes
Material Kunststoff
Nennstrom 16 A
Schutzart (IP) IP20
Tiefe 44 mm
Überspannungsschutz Yes
USB-Anschluss No
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes