60110-242 | SCHROFF
Socket Strip, USA, 11 Sockets, 19", With switch
Order No.: 85H6399
EAN: 4036088047176
MPN:
60110-242
Unit Price (€ / pc.)
73.185 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with US outlets.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 11 | |
Colour | grau | |
Cable length | 2 m | |
Length | 438.5 mm | |
Master-Slave | Yes | |
Material | Kunststoff | |
Rated current | 15 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |