60110-245 | SCHROFF

Master-Slave outlet strip, 6-way, 2 m, 13 A, with surge protection, gray, 60110-245

Order No.: 85H6402
EAN: 4036088047268
MPN:
60110-245
60110-245 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
91.749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.749 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with BS outlets.
Technical specifications
Can be switched off Yes
Number of sockets 6
Width 43.7 mm
Colour grau
Cable length 2 m
Length 438.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 13 A
Degree of protection (IP) IP20
Depth 44 mm
Overvoltage protection Yes
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes