60110-280 | SCHROFF
Socket Strip, IEC C19, 16 A, IEC 60309 Plug,8x IEC C19, 19"
Order No.: 85H6406
EAN: 4036088047398
MPN:
60110-280
Unit Price (€ / pc.)
220.745 € *
Available: 0 pcs.
Leadtime: On Request **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with IEC C19 outlets.
Technical specifications
Can be switched off | No | |
Number of sockets | 8 | |
Width | 43.7 mm | |
Colour | grau | |
Cable length | 2 m | |
Length | 438.5 mm | |
Master-Slave | Yes | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |