60110-284 | SCHROFF

Socket Strip, IEC, 3-Phase, 16 A, IEC 60309 Plug,18 x IEC C13 / 6 x IEC C19

Order No.: 85H6410
EAN: 4036088047510
MPN:
60110-284
60110-284 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack with IEC C13 and C19 outlets with 3 phase input.
Technical specifications
Can be switched off No
Number of sockets 24
Colour grau/schwarz/rot
Cable length 2 m
Length 947.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
Overvoltage protection Yes
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes