60110-340 | SCHROFF

Socket Strip, IEC C13, With Wieland® Input, C13,12 Sockets, 19", White

Order No.: 85H6432
EAN: 4036088047886
MPN:
60110-340
60110-340 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
98.532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.532 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Can be switched off No
Number of sockets 12
Width 43.7 mm
Colour weiß
Length 438.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes