60110-345 | SCHROFF

Socket Strip, SCHUKO, With Wieland® Input, 19",Red

Order No.: 85H6437
EAN: 4036088048036
MPN:
60110-345
60110-345 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
64.498 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
64.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.498 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Cable length 2 m
Number of sockets 8
Country code Deutschland
Master-Slave Yes
Overvoltage protection Yes
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour rot
Length 438.5 mm
Width 43.7 mm
Depth 44 mm
Material Kunststoff
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes