60110-348 | SCHROFF

Socket Strip, UTE, With Wieland Input, 8 Sockets,19", Red

Order No.: 85H6440
EAN: 4036088048128
MPN:
60110-348
60110-348 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
64.498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.498 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Can be switched off No
Number of sockets 8
Width 43.7 mm
Colour rot
Length 438.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes