60110-349 | SCHROFF

Socket Strip, IEC C13, With Wieland® Input, C13,6 Sockets, 19", White, With Overcurrent Protection

Order No.: 85H6441
EAN: 4036088048159
MPN:
60110-349
60110-349 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.75 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Can be switched off No
Number of sockets 6
Width 43.7 mm
Colour weiß
Length 438.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes