60110-353 | SCHROFF

Socket Strip, SCHUKO, With Wieland® Input, 19",Black, With Overcurrent Protection

Order No.: 85H6445
EAN: 4036088048272
MPN:
60110-353
60110-353 SCHROFF Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
129.115 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
129.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.115 €
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Can be switched off No
Number of sockets 6
Width 43.7 mm
Colour schwarz
Cable length 2 m
Country code Deutschland
Length 438.5 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 44 mm
Overvoltage protection Yes
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes