60110-357 | SCHROFF
Socket Strip, UTE, With Wieland Input, 6 Sockets,19", Red, With Overcurrent Protection
Order No.: 85H6449
EAN: 4036088048395
MPN:
60110-357
Unit Price (€ / pc.)
124.355 € *
Available: 0 pcs.
Leadtime: On Request **
Modular, compact PDU with many functional elements. Using a 1 U by 1 U aluminum chassis the PDU can easily be integrated in a rack. The Wieland connector allows easy combination with different power input cords.
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Width | 43.7 mm | |
Colour | rot | |
Length | 438.5 mm | |
Master-Slave | Yes | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 44 mm | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |