60110-366 | SCHROFF
19 inch power distributor, 9-way, 1 m, 63 A, white, 60110-366
Order No.: 85H6454
EAN: 4036088048456
MPN:
60110-366
Unit Price (€ / pc.)
907.5178 € *
Available: 0 pcs.
Leadtime: On Request **
19" Power distribution box with 3 phase input and circuit breakers. The unit provides IEC C19 outlets for equipment or single phase PDUs.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 9 | |
Width | 131 mm | |
Colour | weiß | |
Cable length | 1 m | |
Length | 484 mm | |
Material | Stahl | |
Rated current | 63 A | |
Depth | 250 mm | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |