60118-434 | SCHROFF
19 inch distribution box, with surge protection, light gray, 60118-434
Order No.: 85H6462
EAN: 4036088201097
MPN:
60118-434
Unit Price (€ / pc.)
229.6700 € *
Available: 0 pcs.
Leadtime: On Request **
The distribution box is used to house PDUs which safely distribute electricity from power source to devices in a circuit.
Technical specifications
Can be switched off | No | |
Width | 132.55 mm | |
Colour | lichtgrau | |
Length | 395 mm | |
Material | Stahl | |
Depth | 135 mm | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |