21100-021 | SCHROFF
Pan head screw, PZ cross slot, M6, Ø 6 mm, 16 mm, steel, 21100-021
Order No.: 85H1518
EAN: 4036088110795
MPN:
21100-021
Unit Price (€ / pck.)
4.5934 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Panhead screw, Pozidrive.
Technical specifications
Version | Linsenkopfschraube | |
diameter | 6 mm | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M6 | |
Head shape | Linsenkopf | |
Length | 16 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |