21100-276 | SCHROFF

Threaded pin, slotted, M2.5, 8 mm, steel, 21100-276

Order No.: 85H1530
EAN: 4036088069116
MPN:
21100-276
21100-276 SCHROFF Screws, Threaded Rods
Image may differ
Unit Price (€ / pck.)
7.8897 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
39.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
7.8897 €

Grub screw, 21100-276, SCHROFF

Grub screw, Steel nickel plated, M2.5 x 8.

Technical specifications
Version Befestigungsschraube
Spindle drive type Schlitz
Thread size M2,5
Length 8 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181548
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes