21100-429 | SCHROFF
Countersunk head screw, PZ cross slot, M2.5, 8 mm, steel, 21100-429
Order No.: 85H1537
EAN: 4036088061974
MPN:
21100-429
Unit Price (€ / pck.)
4.8314 € *
Available: 0 pck.
Leadtime: On Request **
Countersunk screw, 21100-429, SCHROFF
Countersunk screw is used for numerous mounting options in a subrack or desktop case.
Technical specifications
Ausführung | Senkkopfschraube | |
Gewindeantrieb | PZ-Kreuzschlitz | |
Gewindegröße | M2,5 | |
Kopfform | Senkkopf | |
Länge | 8 mm | |
Material | Stahl |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 73181558 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |