21100-513 | SCHROFF
Flat head screw, slotted, M4, 14 mm, stainless steel, 21100-513
Order No.: 85H1546
EAN: 4036088062049
MPN:
21100-513
Unit Price (€ / pck.)
21.5747 € *
Available: 0 pck.
Leadtime: 2 Weeks **
For screwing or riveting to PCBs.
Technical specifications
Version | Flachkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M4 | |
Head shape | Flachkopf | |
Length | 14 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |