21100-646 | SCHROFF
Threaded pin, slotted, M3, 8 mm, steel, 21100-646
Order No.: 85H1553
EAN: 4036088069178
MPN:
21100-646
Unit Price (€ / pck.)
6.4141 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Grub screw, 21100-646, SCHROFF
Grub Screw, Steel nickel plated, M3.0 x 8.
Technical specifications
Version | Befestigungsschraube | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Length | 8 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |